Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ECON RJ45 DK :: etherCON RJ45 feedthrough coupler

Item-No.: ECON RJ45 DK
€17,70
Category of goods: 1 = discountable

ECON RJ45 DK

  • Product Description
  • Technical information
  • Specials
    • Specification
    • Through-type coupling
  • General
    • Material
    • LIE
etherCON RJ45 feedthrough coupler for cable extensions

  • Accommodates NE8MC or any standard RJ45 plug

  • Approved latch lock system




Manufacturer : NEUTRIK
Factory number : NE8FF
Package weight : 0.073 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • Through-type coupling
  • General
    • Material
    • LIE
Datasheet/manual