Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EBU CAT6 BK :: CAT6 Receptacles, black

Item-No.: EBU CAT6 BK
€22,70
Category of goods: 1 = discountable

EBU CAT6 BK

  • Product Description
  • Technical information
  • Specials
    • Specification
    • Panel jack
  • Electrical values
    • Approval
    • Black
  • Interfaces
    • Connection
    • Cat 6
  • General
    • Material
    • LIE
The etherCON CAT6 D-shape panel connectors with black metal housing and secure latching system offer a tool-free and gas-tight IDC termination, which makes cable assembly easy and fast.
Attention! Does not intermate with etherCON cable connector carriers and CAT6A cable connectors.

  • CAT6 compliant - data rate up to 10 GBit/s

  • CAT6 performance - fast data transmission and high bandwidth applications

  • CAT6 specifications according TIA / EIA 568B, ISO / IEC 11801, EN 50173

  • IP65 - Dust and waterproof in mated condition

  • Shielded system - high noise immunity and EMI protection

  • Push Pull mating - secure and proven locking system

  • Ground lead jumper on panel connector with selectable grounding option

  • Gas-tight IDC termination without tool



Manufacturer : NEUTRIK
Factory number : NE8FDY-C6-B
Package weight : 0.033 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • Panel jack
  • Electrical values
    • Approval
    • Black
  • Interfaces
    • Connection
    • Cat 6
  • General
    • Material
    • LIE
Datasheet/manual