Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DEBU RJ45 :: RJ45 feedthrough receptacle

Item-No.: DEBU RJ45
€11,20
Category of goods: 1 = discountable

DEBU RJ45

  • Product Description
  • Technical information
  • Specials
    • Specification
    • Panel jack
  • Interfaces
    • Connection
    • Cat 5e
  • General
    • Material
    • LIE
RJ45 feedthrough receptacle, combined with sealing kit SE8FD, D-shape metal flange with the latch lock, mounting screws included

The etherCON Series is a ruggedized and lockable RJ45 connector system, optimized for pro audio, video and lightning network applications. The chassis connectors are shaped to fit into standardized panels out of the entertainment industry. The D-Series offers the most rugged design of the etherCON series and is perfectly suitable for panel mount and the installer market.

Attention! Does not intermate with CAT6 cable connectors.

  • In combination with NE8MC-1 waterproof according to IP54

  • Accommodates NE8MC or any standard RJ45 plug

  • Approved latch lock system

  • Mountable from the front or rear of the panel

  • Complies with Cat 5e according to TIA / EIA 568B and ISO / IEC 11801 standard




Manufacturer : NEUTRIK
Factory number : NE8FDP-SE
Package weight : 0.026 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • Panel jack
  • Interfaces
    • Connection
    • Cat 5e
  • General
    • Material
    • LIE
Datasheet/manual