Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAT6A DUBU VN :: CAT6A panel connector, nickel

Item-No.: CAT6A DUBU VN
€14,80
Category of goods: 1 = discountable

CAT6A DUBU VN

  • Product Description
  • Technical information
  • General
    • Type
    • Mounted chassis connector
    • Design
    • Shielded
    • Technology
    • CAT6A
    • Mounting form
    • D-type
    • Material
    • Nickel
    • Colour
    • Nickel
D-shape CAT6A panel connector, shielded, feedthrough, Nickel housing

Attention! Does not intermate with CAT6 cable connectors

  • Ruggedized connector with CAT6A component compliance according to ISO/IEC 11801 and TIA/EIA 568-C.2
  • PoE+ compliant according to 802.3at Type2
  • Rugged latch lock system million fold proven
  • Intermateable with the existing etherCON CAT5 range
  • Shielded system - high noise immunity and EMI protection


Technical Data:
Dielectric strength: 1 kVdc
Insulation resistance: > 0.5 GO
Rated current per contact: 1.5 A
Transmission performance: CAT6A, acc. TIA/EIA rating, CAT6A, acc. IEC/ISO/EN rating
Power over Ethernet: PoE+ acc. IEEE 802.3at
Lifetime: > 1000 mating cycles
Flammability: UL 94 V-0
Temperature range: -40 °C to + 70 °C



Manufacturer : NEUTRIK
Factory number : NE8FDX-P6
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mounted chassis connector
    • Design
    • Shielded
    • Technology
    • CAT6A
    • Mounting form
    • D-type
    • Material
    • Nickel
    • Colour
    • Nickel
Datasheet/manual