0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NE5105T018G1H :: Palit GF GTX 1050 Ti - 4 GB - passive


Palit GeForce GTX 1050 Ti KalmX, 4GB

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1050 Ti
    • Assembly
    • Dual-slot
    • Memory
    • 4096 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • HDMI
    • 1x
    • Power connection
    • Not required
  • Specials
    • Cooling
    • Passive
    • Chip clock
    • 1290 MHz
    • Chip Clock Boost
    • 1392 MHz
    • Memory time
    • 1750
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Power consumption
    • 75 W (TPD)
Compact GeForce GTX 1050 Ti with passive cooling
The Palit GeForce GTX 1050 Ti KalmX has a standard clock speed of 1290 MHz. When required, this can be increased via GPU Boost 3.0 to up to 1392 MHz boost clock speed. 4 GB video memory is connected to the graphics chip via a 128-bit interface. Palit has chosen a completely fanless design for cooling the GeForce GTX 1050 Ti KalmX. This cools the graphics card efficiently and with absolutely no noise.

Details:
  • Chip: GP107-400-A1 "Pascal"
  • Chip speed: 1290 MHz, boost: 1392 MHz
  • Memory: 4 GB GDDR5, 1750 MHz, 128 bit, 112 GB/s
  • Shader units/TMUs/ROPs: 768/48/32
  • Computing performance: 2138 GFLOPS (single), 67 GFLOPS (double)
  • Manufacturing process: 14 nm
  • Power consumption: 75 W (TDP)
  • DirectX: 12.0 (feature level 12-1)
  • OpenGL: 4.5
  • OpenCL: 1.2
  • Vulkan: 1.0
  • Shader model: 5.0
  • Interface: PCIe 3.0 x16
  • Total height: dual slot
  • Cooling: passive
  • Connections: DVI, HDMI, DisplayPort
  • External power supply: N/A
  • Dimensions: 182x142 mm
  • Special features: H.265 encode/decode, NVIDIA G-Sync, HDCP 2.2



Manufacturer : PALIT
Factory number : NE5105T018G1H
Package weight : 0.854 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1050 Ti
    • Assembly
    • Dual-slot
    • Memory
    • 4096 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • HDMI
    • 1x
    • Power connection
    • Not required
  • Specials
    • Cooling
    • Passive
    • Chip clock
    • 1290 MHz
    • Chip Clock Boost
    • 1392 MHz
    • Memory time
    • 1750
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Power consumption
    • 75 W (TPD)