Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZYXEL NSA326 :: 2-Bay Personal Cloud Storage


ZYXEL NSA326

  • Product Description
  • Technical information
  • General
    • Design
    • For 2 hard drives
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Marvell Armada
    • Type
    • Network storage solution
    • Processor
    • 1300 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 512 MB
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45, 3x USB
    • USB
    • 2x USB 3.0, 1x USB 2.0
    • Front connections
    • 1x USB 2.0
  • Electrical values
    • Power input (Standby)
    • 5.5 W
  • Measures
    • Width
    • 123 mm
    • Depth
    • 207 mm
    • Height
    • 164 mm
  • Weights
    • Weight
    • 1.26 kg
  • Specials
    • Warranty
    • 2 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/24
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Zero-configuration design for remote access from ZyXEL Drive

  • Easy to use mobile group sharing from your own personal cloud

  • User portal as device status dashboard

  • Easy to setup, maintain and organize

  • RAID 1 read/write performance at 105/105.8 MB/s

Your Personal Cloud for a Better Social Life
Ever wanted to share drive space with a certain community in your social circle? Wouldn’t it be great if they can easily access the media you’re sharing via their own mobile devices? Now you can with ZyXEL NAS326: instantly share hundreds of pictures and video clips you took with friends and family on vacations with the ZyXEL Drive mobile app!

Need to access your memorable moments of your social groups away from home? The ZyXEL Drive mobile app enables you to freely access files on the ZyXEL NAS326 whenever and wherever you are—as long as you’re connected to the Internet.

Fast performance for productivity
The ZyXEL NAS326 is equipped with a high performance processor to provide up to 105 MB/sec reading data 105 MB/sec in writing data. Instantly retrieve data from your mobile devices, backup files, and stream UHD 4K video contents without performance stutter.

Start using ZyXEL NAS instantly with help from FindMe
With ZyXEL FindMe, it takes only four easy steps to discover your NAS on the home network and to get you in control within 15 seconds! There’s no need to install a NAS utility and you save ten minutes performing the otherwise very complicated installation process!

Instantly access and share your files wherever you are
The ZyXEL Drive mobile app gives you the freedom to access and share files from your NAS326 wherever you are. Rest assured that the files are securely shared through private peer-to-peer (P2P) connections to only those with your permission.



Manufacturer : ZYXEL
Factory number : NAS326-EU0101F
Package weight : 2.176 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 2 hard drives
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Marvell Armada
    • Type
    • Network storage solution
    • Processor
    • 1300 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 512 MB
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45, 3x USB
    • USB
    • 2x USB 3.0, 1x USB 2.0
    • Front connections
    • 1x USB 2.0
  • Electrical values
    • Power input (Standby)
    • 5.5 W
  • Measures
    • Width
    • 123 mm
    • Depth
    • 207 mm
    • Height
    • 164 mm
  • Weights
    • Weight
    • 1.26 kg
  • Specials
    • Warranty
    • 2 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/24
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin