Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZYXEL NAS542 :: ZyXEL NAS542 4-bay Gigabit NAS


ZYXEL NAS542

  • Product Description
  • Technical information
  • General
    • Design
    • For 4 hard drives
    • HDD
    • For 4x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Cortex
    • Type
    • Network storage solution
    • Processor
    • 1200 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 1000 MB
  • Interfaces
    • LAN
    • 4x 100/1000
    • Connection
    • 2x RJ45, 3x USB
    • USB
    • 3x USB 3.0
    • Front connections
    • 1x USB 3.0
  • Electrical values
    • Power input (Standby)
    • 14.8 W
    • Power input (operation)
    • 36.5 W
  • Measures
    • Width
    • 190 mm
    • Depth
    • 225 mm
    • Height
    • 160 mm
  • Weights
    • Weight
    • 2.00 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/24
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 19 V DC / 4.74 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The ZyXEL NAS542 — a device for personal cloud storage, with four bays, SATA 3 Gb/s, RAID 0, 1, 5, 6, 10, JBOD, 5 Hot Spare, Gigabit Ethernet, iSCSI.

Your own personal cloud — instant access to the NAS542 from wherever you may be via the ZyXEL Drive app.

Use the ZyXEL NAS542 personal cloud storage solution with four bays to create your own personal cloud with group sharing. Equipped with RAID-5 configuration, hot-swappable hard disk protection and two Gigabit Ethernet ports for link aggregation, the ZyXEL NAS542 can deliver reading speeds of up to 130 Mbits/s and writing speeds of 77 Mbits/s based on the RAID-5 configuration.

Have you ever wanted to share drive space with a certain community in your social circle? Wouldn't it be great if they could use their own mobile devices to access the media you've shared? This is where the ZyXEL NAS542 comes in: Instantly share hundreds of images and video clips taken with family and friends using the ZyXEL Drive app.

Instant access and share your files from anywhere
The ZyXEL Drive app gives you the freedom to access and share files from your NAS wherever you may be. And you can be certain that the files are securely shared via private peer-to-peer connections with only the people you want to access the files.

Create a shared cloud storage space for people without an NAS
Make cloud storage available to family and friends by sharing a folder on the ZyXEL NAS542 using the ZyXEL Drive app. The benefits: Your friends and family don't need to buy additional NAS — they simply install the ZyXEL Drive app on a mobile device of their choice.

Reliable data security
Prevent your personal data from being lost with the help of RAID 1, 5, 6, 10 or 5+ Hot Spare. With RAID support, the ZyXEL NAS542 can prevent data loss resulting from hard disk failures. Even if one of the hard disks fails, you can still reliably access your data and restore the normal RAID protection by replacing the defective hard disk.

Ready to use immediately thanks to our user-friendly interface
The NSM 5.1 intelligent desktop from ZyXEL provides an extensive range of tools with an easy-to-understand user interface to help you get things done fast. You can multitask with multiple windows to get your applications up and running quickly.

Check the NAS status on the move

Do you have multiple ZyXEL NAS and want to quickly check their status? Simply visit the myZyXELcloud web portal — the portal works in the same way whether you are on the move or at a friend or family member's house who has an NAS installed. The myZyXELcloud web portal includes a clear dashboard that reliably informs you about whether any maintenance or service work is required.

Stream multimedia content on a big-screen TV
Transfer your multimedia files stored on the ZyXEL NAS542 to the big screen. With the ZyXEL zCloud app, you can also show your favourite videos, music or photos on a big screen using TV streaming devices such as Apple TV, Google Chromecast, Roku 3, Amazon Fire TV or a Samsung/LG Smart TV.

Easily upload from your smartphone
The ZyXEL zCloud app includes an instant upload function from your mobile phone to the NAS542. Simply select a number of photo and video sources on your mobile phone and then download these files automatically to the specified target folder on your NAS or create a backup of the files.

Bolt-free design for quick and easy setup
Thanks to the bolt-free design, hard disks can be easily inserted into the ZyXEL NAS542 without the need for screwdrivers or any other tools.



Manufacturer : ZYXEL
Factory number : NAS542-EU0101F
Package weight : 3.7 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 4 hard drives
    • HDD
    • For 4x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Cortex
    • Type
    • Network storage solution
    • Processor
    • 1200 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 1000 MB
  • Interfaces
    • LAN
    • 4x 100/1000
    • Connection
    • 2x RJ45, 3x USB
    • USB
    • 3x USB 3.0
    • Front connections
    • 1x USB 3.0
  • Electrical values
    • Power input (Standby)
    • 14.8 W
    • Power input (operation)
    • 36.5 W
  • Measures
    • Width
    • 190 mm
    • Depth
    • 225 mm
    • Height
    • 160 mm
  • Weights
    • Weight
    • 2.00 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/24
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 19 V DC / 4.74 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin