Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYNOLOGY DS916+ :: DiskStation DS916+, 4x 6.4 cm (2.5") or 8.9 cm (3.5")

Item-No.: SYNOLOGY DS916+
€565,95



Bargain Item!
Limited amount available.

DiskStation DS916+

  • Product Description
  • Technical information
  • General
    • Design
    • For 4 hard drives
    • HDD
    • For 4x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Intel® Pentium
    • Type
    • Network storage solution
    • Processor
    • 1600 - 2560 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 2000 MB
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45, 3x USB, 1x eSATA
    • USB
    • 3x USB 3.0
    • Front connections
    • 1x USB 3.0
  • Electrical values
    • Power input (Standby)
    • 13 W
    • Power input (operation)
    • 30 W
  • Measures
    • Width
    • 203 mm
    • Depth
    • 233 mm
    • Height
    • 165 mm
  • Weights
    • Weight
    • 2.04 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes

A NAS for the increasing demands of professionals — delivering high productivity and flexible scalability — (2 GB)

-- Hard disks not included --

Introducing the ambitious DS916+, specially designed for the requirements of professional NAS users. With its powerful quad-core CPU, AES-NI hardware encryption module, scalability for up to 9 drives and a 2 GB or 8 GB memory option, the DS916+ supports users in their multi-tasking and improves business dynamics.


  • NAS with quad-core processor and 4 slots, specially designed for intensive applications and data encryption

  • Takes up to 9 HDDs with DX513

  • One-channel-H.264 4K or triple-full HD-online transcoding

  • Advanced Btrfs file system allows 65,000 snapshots on the entire system and 1024 snapshots for each shared folder

  • Outstanding transfer rates at over 225.91 MB/s (read) and 221.04 MB/s (write)

  • Encryption at over 225.83 MB/s (read) and 209.35 MB/s (write)

  • MailPlus email application with 5 free email accounts

  • Schedule-controlled LED with adjustable brightness on the front

Flexible scalability for growing storage capacity requirements
With the DX513 expansion unit, the DS916+ supports a robust scalability of up to 9 drives, combining the drives into one large volume to accommodate your company's fast-growing data volumes. There are lower initial investment costs and you can extend storage space according to demand, spending less time on storage management.

Quad-core CPU with AES-NI hardware encryption module for maximum performance
With its powerful Intel Pentium quad-core CPU and AES-NI hardware encryption engine, the DS916+ provides an outstanding encrypted reading speed of over 225 MB/s and a writing speed of over 209 MB/s1, for impressive performance levels and more productivity.

4K Ultra HD video transcoding
Powered by the hardware-accelerated transcoding module, the DS916+ transcodes and streams H.264 4K/1080p videos on HD TVs, digital media players, mobile phones and computers in any chosen format. This makes it easy to play back videos without having to install a third-party player.

-- Hard disks not included --



Manufacturer : SYNOLOGY
Factory number : DS916+
Package weight : 3.4 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 4 hard drives
    • HDD
    • For 4x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Intel® Pentium
    • Type
    • Network storage solution
    • Processor
    • 1600 - 2560 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 2000 MB
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45, 3x USB, 1x eSATA
    • USB
    • 3x USB 3.0
    • Front connections
    • 1x USB 3.0
  • Electrical values
    • Power input (Standby)
    • 13 W
    • Power input (operation)
    • 30 W
  • Measures
    • Width
    • 203 mm
    • Depth
    • 233 mm
    • Height
    • 165 mm
  • Weights
    • Weight
    • 2.04 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes