Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYNOLOGY DS416J :: DiskStation DS416j, 4x6,4cm(2,5")o.8,9cm(3,5")


SYNOLOGY DS416J

  • Product Description
  • Technical information
  • General
    • Design
    • For 4 hard drives
    • HDD
    • For 4x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Marvell Armada
    • Type
    • Network storage solution
    • Processor
    • 1300 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 512 MB
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45, 2x USB
    • USB
    • 1x USB 3.0, 1x USB 2.0
  • Electrical values
    • Power input (Standby)
    • 12.75 W
    • Power input (operation)
    • 21.6 W
  • Measures
    • Width
    • 168 mm
    • Depth
    • 230 mm
    • Height
    • 184 mm
  • Weights
    • Weight
    • 2.21 kg
  • Specials
    • Warranty
    • 2 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DIN 4-pol
Powerful 4-bay NAS at an affordable price. Perfect for home and personal users to share data and enjoy multimedia.

With high performance and rich add-on applications, DS416j is budget-friendly and delivers an optimal value for home and personal users to build up an ideal home storage and entertainment center.


  • Dual-core CPU with hardware encryption engine

  • Over 112.82 MB/s reading, 101.2 MB/s writing

  • Powerful entry-level 4-Bay NAS for home and personal use

  • Brightness adjustable front LED indicators

  • DLNA-certified media server

  • Running on Synology DiskStation Manager (DSM)


Dual-core CPU with an hardware encryption engine
Equipped with a dual-core CPU, DS416j delivers average reading speed over 112.82 MB/sec and writing over 101.2 MB/sec under RAID 5 configuration in a Windows® environment, a 37.33% increase on writing speed compared to its predecessor.1 In addition, with the encryption engine, DS416j runs at an increased performance level when compared to a pure software encryption implementation.

Built-in floating-point unit enhances multimedia processing
Powered by a built-in floating-point unit, DS416j brings an optimal multimedia experience to home and personal users. The built-in floating-point unit enhances the overall capability of the main CPU, and is particularly advantageous in speeding up thumbnail creation when uploading large amounts of photos or videos.

USB 3.0 accelerates transfer rates
DS416j comes with a USB 3.0 port to connect to various kinds of external storage devices, while ensuring fast and efficient file transfer speeds. Support for USB 3.0 offers transfer speeds of up to 5 Gbps (about 10 times faster than USB 2.0), meaning it takes less time to transfer data to external hard drives, while also consuming less power.

Thoughtful four-level brightness control for front LEDs
Equipped with flexible LED indicators, DS416j’s front LEDs can provide comfortable brightness by controlling and scheduling its four-stage brightness, letting you flexibly decide the intensity of the front LEDs according to environment needs.



Manufacturer : SYNOLOGY
Factory number : DS416J
Package weight : 3.706 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 4 hard drives
    • HDD
    • For 4x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Marvell Armada
    • Type
    • Network storage solution
    • Processor
    • 1300 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 512 MB
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45, 2x USB
    • USB
    • 1x USB 3.0, 1x USB 2.0
  • Electrical values
    • Power input (Standby)
    • 12.75 W
    • Power input (operation)
    • 21.6 W
  • Measures
    • Width
    • 168 mm
    • Depth
    • 230 mm
    • Height
    • 184 mm
  • Weights
    • Weight
    • 2.21 kg
  • Specials
    • Warranty
    • 2 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DIN 4-pol