Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYNOLOGY DS216SE :: DiskStation DS216se, 2x6,4cm(2,5")o.8,9cm(3,5")


SYNOLOGY DS216SE

  • Product Description
  • Technical information
  • General
    • Design
    • For 2 hard drives
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Marvell Armada 370
    • Type
    • Network storage solution
    • Processor
    • 800 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 256 MB
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45, 2x USB
    • USB
    • 2x USB 2.0
  • Electrical values
    • Power input (Standby)
    • 5.12 W
    • Power input (operation)
    • 13.73 W
  • Measures
    • Width
    • 100 mm
    • Depth
    • 225.5 mm
    • Height
    • 165 mm
  • Weights
    • Weight
    • 0.9 kg
  • Specials
    • Warranty
    • 2 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Create your own budget-friendly cloud
--- delivery without hdd ----

Synology DiskStation DS216se is a budget-friendly two-bay NAS device, ideal for starting your own cloud or creating a no-fuss and full-featured file server. Powered by DiskStation Manager,
DS216se offers possibilities way beyond the traditional NAS servers with built-in applications and handy add-on packages.

High-performance and floating-point unit boost efficiency
The DS216se delivers an average of over 102 MB/sec reading and over 59 MB/sec writing speed under RAID 1 configuration in a Windows® environment.1 The built-in floating-point unit enhances the overall capability of the main CPU, and is particularly advantageous in speeding up thumbnail creation when uploading large amounts of photos or videos.

Eco-friendly NAS server
Designed to be energy efficient, DS216se consumes relatively little power at 13.73 watts while accessing and 5.12 watts when hard drive hibernation is enabled. Moreover, with the new scheduled power on/off feature, users are able to manage and reduce their operation cost. Synology acknowledges the responsibility as a global citizen, so all Synology products are produced with RoHS compliant parts and packed with recyclable packing materials.

Award winning OS - DiskStation Manager
Synology DiskStation Manager (DSM) is a sleek, browser-based operating system running on every DiskStation and RackStation, which makes managing your Synology NAS a breeze. Featuring an intuitive user interface, DSM makes accessing and sharing your data smarter and simpler. Synology's Package Center lets you download and install useful add-on packages designed specifically for individual or business needs, meaning you can enjoy more entertainment in your life or better productivity at work

--- delivery without hdd ----



Manufacturer : SYNOLOGY
Factory number : DS216SE
Package weight : 1.663 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 2 hard drives
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Marvell Armada 370
    • Type
    • Network storage solution
    • Processor
    • 800 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 256 MB
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45, 2x USB
    • USB
    • 2x USB 2.0
  • Electrical values
    • Power input (Standby)
    • 5.12 W
    • Power input (operation)
    • 13.73 W
  • Measures
    • Width
    • 100 mm
    • Depth
    • 225.5 mm
    • Height
    • 165 mm
  • Weights
    • Weight
    • 0.9 kg
  • Specials
    • Warranty
    • 2 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin