Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYNOLOGY DS216J :: DiskStation DS216j -2x6,4cm (2,5")o.8,9cm (3,5")

SAVE5%
Item-No.: SYNOLOGY DS216J
€169,00
€159,90




SYNOLOGY DS216J

  • Product Description
  • Technical information
  • General
    • Design
    • For 2 hard drives
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Marvell Armada 385
    • Type
    • Network storage solution
    • Processor
    • 1000 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 512 MB
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45, 2x USB
    • USB
    • 2x USB 3.0
  • Measures
    • Width
    • 100 mm
    • Depth
    • 225.5 mm
    • Height
    • 165 mm
  • Weights
    • Weight
    • 0.88 kg
  • Specials
    • Warranty
    • 2 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Built for you, a NAS providing home media storage in a powerful yet affordable way.

DS216j is specifically designed for home and personal users. With a dual-core CPU, this 2-bay NAS is intuitive and powerful, making sure users enjoy effortless data sharing, multimedia streaming and seamless file synchronization.

Dual-core CPU brings faster performance on your private cloud
Equipped with a dual-core CPU with a hardware encryption engine, DS216j provides excellent reading speed over 112.75 MB/sec and writing over 97.6 MB/sec1, providing fast backup, as well as smoother cloud synchronization; while offloading encryption calculation tasks from the main CPU, allowing for faster data transfers.

Enhanced multimedia processing capability
DS216j brings an optimal multimedia experience to home users. Powered by a built-in floating-point unit, DS216j boosts thumbnail processing, enhancing photo browsing experience, as well as transcoding audio tracks into MP3s on demand to reduce streaming bandwidth.

4-level brightness control for front LEDs
DS216j comes with adjustable front LED indicators, allowing you to choose between four levels of brightness and set a schedule according to time and day, so you'll get the most comfortable and appropriate brightness level.

SuperSpeed USB 3.0 accelerates transfer rates
DS216j comes with two USB 3.0 ports to connect to various kinds of external storage devices, while ensuring fast and efficient file transfer speeds. USB 3.0 offers transfer speed 10 times faster than its predecessor, bringing a smoother experience when moving data to external hard drives, while consuming less power.

Award winning OS - DiskStation Manager
Synology DiskStation Manager (DSM) is a sleek, browser-based operating system running on every DiskStation and RackStation, which makes managing your Synology NAS a breeze. Featuring an intuitive user interface, DSM makes accessing and sharing your data smarter and simpler. Synology's Package Center lets you download and install useful add-on packages designed specifically for individual or business needs, meaning you can enjoy more entertainment in your life or better productivity at work



Manufacturer : SYNOLOGY
Factory number : DS216J
Package weight : 1.809 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 2 hard drives
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Marvell Armada 385
    • Type
    • Network storage solution
    • Processor
    • 1000 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 512 MB
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45, 2x USB
    • USB
    • 2x USB 3.0
  • Measures
    • Width
    • 100 mm
    • Depth
    • 225.5 mm
    • Height
    • 165 mm
  • Weights
    • Weight
    • 0.88 kg
  • Specials
    • Warranty
    • 2 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin