Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYNOLOGY DS1515+ :: DiskStation DS1515+, 5x (2.5") or (3.5")


SYNOLOGY DS1515+

  • Product Description
  • Technical information
  • General
    • Design
    • For 5 hard drives
    • HDD
    • For 5x SATA
    • Technology
    • Without hard drive
    • Type
    • Network storage solution
    • Processor
    • 2400 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (internal)
    • Memory
    • 2000 MB
  • Interfaces
    • LAN
    • 4x 100/1000
    • Connection
    • 4x RJ45, 4x USB, 2x eSATA
    • USB
    • 4x USB 3.0
  • Electrical values
    • Power input (Standby)
    • 21.63 W
    • Power input (operation)
    • 38.39 W
  • Measures
    • Width
    • 248 mm
    • Depth
    • 233 mm
    • Height
    • 157 mm
  • Weights
    • Weight
    • 4.17 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Ultra-performance NAS optimised for compute-intensive applications and encryption

Equipped with a quad-core processor and hardware encryption engine, the DS1515+ provides incredibly fast file transfer speeds – even when processing encrypted data. DS1515+ is a high-performance, easily scalable 5-bay NAS server that can be expanded to up to 6 GB of DDR3 RAM. With the DX513 expansion units, the raw capacity can be increased to up to 90 TB.

Quad-core CPU for incredibly fast performance
DS1515+ is equipped with a 2.4 GHZ quad-core processor, 2GB of DDR3 RAM (expandable to 6GB) and delivers an incredibly fast performance of over 450.77 MB/s when reading and 396.5 MB/s when writing. Due to its high performance, it's easy for the DS1515+ to handle multiple processes at the same time and always provide a consistently high throughput rate for all connected clients.

Fast transmission speed of encrypted data with AES-NI
Encrypting data is of critical importance for a healthy security strategy. Equipped with a hardware encryption engine, the DS1515+ is the ideal digital locker for sensitive data. Files and folders are encrypted during operation without any noticeable loss in performance. The DS1515+ delivers speeds of 448.71 MB/s reading and 191.12 MB/s writing.

4 LAN ports with failover and Link Aggregation support

Equipped with four Ethernet ports with failover and Link Aggregation support, the DS1515+ ensures continuous network operation, even if a LAN connection malfunction occurs on a port, reducing the risk of service interruptions and costly downtime. Link Aggregation improves connection speeds beyond the limits of a single network cable or port.

Robust scalability up to 90 TB

In the face of growing demands on data storage, the DS1515+ can be directly connected to DX513 expansion units2, in order to increase the capacity with minimal effort. With two DX513 expansion units, connected via specially designed eSATA connectors, the raw capacity can be increased to 90 TB.

Easy installation, trouble-free maintenance
Easy installation and hot-swappable hard disk support ensure easy maintenance and continuous operation, if it's necessary to replace a hard disk. The DS1515+ has a passive cooling design that reduces dependency on a specific processor cooling fan. Thus, errors at a critical point can be avoided. If the system detects a fault, the integrated redundancy mechanism guarantees continuous operation until the replacement fan arrives.

USB 3.0 and eSATA ensure fast transfers to external storage

The DS1515+ has USB 3.0 and eSATA ports for connecting various external storage devices, and guarantees fast and efficient file transfer rates. USB 3.0 support offers transfer speeds of up to 5 Gbps (about 10 times faster than USB 2.0). This means that it takes less time to transfer data to external hard drives and also uses less power.

Award-winning operating system - DiskStation Manager
Synology Disk Station Manager (DSM) is a sleek, browser-based operating system that runs on every DiskStation and RackStation and makes managing your Synology NAS a breeze. With its intuitive user interface, DSM makes it significantly easier to access and share your data. In the Synology Package Centre, you can download and install useful add-on packages that are specifically designed for individual or business requirements, for more enjoyment in home entertainment or better productivity at work.

-- Hard drive not included --

Please see the stored data sheet for further explanations and technical information.



Manufacturer : SYNOLOGY
Factory number : DS1515+
Package weight : 5.1 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 5 hard drives
    • HDD
    • For 5x SATA
    • Technology
    • Without hard drive
    • Type
    • Network storage solution
    • Processor
    • 2400 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (internal)
    • Memory
    • 2000 MB
  • Interfaces
    • LAN
    • 4x 100/1000
    • Connection
    • 4x RJ45, 4x USB, 2x eSATA
    • USB
    • 4x USB 3.0
  • Electrical values
    • Power input (Standby)
    • 21.63 W
    • Power input (operation)
    • 38.39 W
  • Measures
    • Width
    • 248 mm
    • Depth
    • 233 mm
    • Height
    • 157 mm
  • Weights
    • Weight
    • 4.17 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual