Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYNOLOGY DS115J :: Disk Station DS115j, 1x 6.4 cm (2.5") or 8.9 cm (3.5")


SYNOLOGY DS115J

  • Product Description
  • Technical information
  • General
    • Design
    • For 1 hard drive
    • HDD
    • For 1x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Marvell
    • Type
    • Network storage solution
    • Processor
    • 800 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 256 MB
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45, 2x USB
    • USB
    • 2x USB 2.0
  • Electrical values
    • Power input (Standby)
    • 3.85 W
    • Power input (operation)
    • 12.6 W
  • Measures
    • Width
    • 71 mm
    • Depth
    • 224 mm
    • Height
    • 166 mm
  • Weights
    • Weight
    • 0.7 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Synology® DiskStation DS115j is a compact 1-bay NAS server that was specifically developed for use in private households and for home users and that effortlessly frees up storage capacity on various devices. With a simple, elegant design and low energy consumption, the DS115j is the perfect fit for your living room or office. Thanks to the Synology DiskStation Manager operating system, you can use the DS115j to access all of the many functions that Synology has to offer.

-- Hard drive not included---

• Intelligent, cool and quiet
• Floating point unit for greater CPU efficiency
• Only 3.85 watt with hard drive in idle mode
• Over 102.89 MB/s reading, 61.59 MB/s writing
• Runs on Synology DiskStation Manager (DSM)


Striking simplicity

In order to meet your daily data management requirements, the Synology DS115j is equipped with excellent network storage capabilities. It is used not only as a private cloud for access from anywhere, but also as a device for data backup, as well as for your DLNA music and video library, an online photo album, a local copy of your private cloud and much more. The DS115j also manages your download tasks throughout the day. In addition to its versatility, the DS115j is also cost-effective and energy efficient.
The integrated floating point unit enables the DS115j to transcode songs to MP3 format as required, to reduce the bandwidth required for streaming and to significantly speed up the creation of thumbnails for a great photographic experience. The DS115j reaches read speeds of over 102.89 MB/sec and write speeds of over 61.59 MB/sec in a Windows® environment.
The DS115j was designed specifically for home use and is therefore characterized by low power consumption, which is why this device is the perfect companion for your PC.

Cost-effective server for monitoring and security
The DS115j acts as a compact NAS server for using the Synology Surveillance Station. A fully equipped network video recording solution (NVR), which is delivered with two free IP camera licenses and supports a total of up to five cameras. This makes the DS115j the ideal solution for your surveillance cameras at home and for the home office.
The DS115j can also be used as a centralised backup destination for consolidating fragmented and unstructured data in a network. Windows PC users can back their data up on the DS115j using Windows Backup and a variety of third party software solutions. Mac OS X® users, in contrast, will appreciate the integration with Apple® Time Machine®. Synology users can use the DS115j as a network data backup destination for another Synology NAS device thanks to the integrated data backup and replication package.

Full multimedia capabilities
The DS115j has many practical tools to manage your media content. The intuitive design of Photo Station allows photos to be effortlessly organised into freely selectable categories, smart albums and blog posts. In addition, Photo Station allows you to link to social networking sites such as Facebook, Twitter, Flickr and Weibo in just a few clicks. Audio Station has an integrated lyrics plugin, Internet radio and support for DLNA® Airplay® and Bluetooth loudspeakers for high-quality playback. Video Station allows you to watch films and TV shows online and record your favourite TV shows using DVB-T, DVB-S or DTMB tuners.

Cross-platform file sharing in Windows + Mac + Linux
The Synology DS115j provides comprehensive network protocol support for
seamless file sharing between Windows, Mac® and Linux® platforms. Access
to Internet files is simplified via the encrypted FTP server and the web-based
file explorer, File Station. Support for HTTPS, firewall and IP auto-
blocking ensures protected sharing of files via the Internet.
Cloud Station allows users to synchronise files between multiple devices and
platforms, including Windows PC, Mac, Linux, IOS and Android™ tablets or
smartphones, so that everything remains
up-to-date. Cloud Sync synchronises your storage capacity on Dropbox, Google™ drive and
Baidu with your personal DiskStation cloud files at home.

Synology QuickConnect and mobile apps
For users whose network environment does not have a public IP address or the
ability to configure the port forwarding, QuickConnect offers
a forwarding service so you can access your DS115j anywhere in the world,
even if it is hidden in a local network. With an individually
customisable QuickConnect ID, you can log into your DS115j by using the DSM browser
interface, Synology desktop utilities and mobile apps.
Synology offers mobile apps for you to enjoy the full range of your multimedia
library, so that you can always access your private albums and your music and
video collection that are stored at home on the DS115j
when you are on the move as well. Available on iOS, Android and Windows Phone platforms,
DS photo+, DS audio and DS video make your Photo Station, Audio Station and Video
Station mobile, as they have terabytes of content within range. Add to this the fact that
DS download allows you to manage and monitor your download tasks remotely,
and DS file makes it easier to manage files stored on the DS115j.
Dateien erleichtert.

Simple to set up and manage
Along with a quick start wizard, users can take a tour
of the DSM operating system while it is being prepared
for immediate use. For users who are not familiar with configuring complicated
routers or who simply want to save time,
the Synology EZ Internet wizard simplifies the setup process so you can
access the DS115j via the Internet. The EZ Internet wizard guides you through all the steps
for setup, including the firewall settings, port forwarding,
the PPPoE setup and DDNS registration. The versatile multi-tasking web
user interface of the DSM allows users to initiate multiple applications
at the same time via a browser tab and to switch
between them easily.



Manufacturer : SYNOLOGY
Factory number : DS115J
Package weight : 1.394 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 1 hard drive
    • HDD
    • For 1x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Marvell
    • Type
    • Network storage solution
    • Processor
    • 800 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 256 MB
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45, 2x USB
    • USB
    • 2x USB 2.0
  • Electrical values
    • Power input (Standby)
    • 3.85 W
    • Power input (operation)
    • 12.6 W
  • Measures
    • Width
    • 71 mm
    • Depth
    • 224 mm
    • Height
    • 166 mm
  • Weights
    • Weight
    • 0.7 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual