Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYNOLOGY 2015XS :: DiskStation DS2015xs - 8x 2.5" or 3.5" SATA


SYNOLOGY 2015XS

  • Product Description
  • Technical information
  • General
    • Design
    • For 8 hard drives
    • HDD
    • For 8x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Annapurna Labs Alpine
    • Type
    • Network storage solution
    • Processor
    • 1700 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (internal)
    • Memory
    • 4000 MB
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 2x SFP+, 2x RJ45, 2x USB
    • USB
    • 2x USB 3.0
    • Front connections
    • -
  • Electrical values
    • Power input (Standby)
    • 23 W
    • Power input (operation)
    • 47.44 W
  • Measures
    • Width
    • 340 mm
    • Depth
    • 233 mm
    • Height
    • 157 mm
  • Weights
    • Weight
    • 5.21 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Breakthrough performance at an affordable price!

Thanks to the integrated 10GbE SFP+ LAN ports, the quad-core Synology NAS offers a super-fast network connection, which is ideal for small and medium-sized enterprises. Previously, such performance was only offered by expensive servers for businesses, so the productivity of a company can now be drastically increased.

-- Hard drive not included --

Unparalleled performance in its class and beyond
Powered by a brand new quad-core processor and a RAM module that is expandable to 8 GB (4 GB as standard), DS2015xs delivers over 1930.18 MB/s data throughput and more than 59 180 IOPS.1 The exceptional performance easily outshines other NAS servers in this price range and allows DS2015xs to process the significant data processing requirements of mission-critical services.

Integrated 10GbE SFP+ LAN ports and SATA III 6 GB/s support
DS2015xs is equipped with two integrated 10GbE SFP+ ports and two 1GbE RJ-45 ports, so that productivity-oriented small and medium-sized businesses can have a lightning-fast network connection at a fraction of the cost. With Link Aggregation support, the maximised bandwidth can easily handle intensive multi-tasking, such as the simultaneous execution of multiple applications in a virtualised environment. With integrated SATA III 6Gb/s support, the DS2015xs ensures optimal data processing even under heavy system loading.

High reliability with redundancy mechanisms
The four LAN ports with failover support and hot-swap hard drives guarantee continuous operation should the drives be replaced or an unexpected LAN error occur. The processor in the DS2015xs is cooled passively and therefore no longer relies on a specific processor fan. Thus, errors at a critical point can be avoided. Should the system detect a failure with regard to the hard drive fan, the integrated redundancy mechanism ensures that the functional fan powers up and the system is cooled sufficiently.

SSD cache technology
The DS2015XS enables the combination of hard drives and SSD cache, thereby efficiently increasing the throughput and minimising the cost per gigabyte. With comprehensive support for the SSD cache, the DS2015xs provides a significant reduction in I/O latency, without sacrificing your budget. By making a small investment, companies can benefit from a significant increase in the performance of the server.

-- Hard drive not included --

Please see the stored data sheet for further explanations and technical information.



Manufacturer : SYNOLOGY
Factory number : DS2015XS
Package weight : 7.1 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 8 hard drives
    • HDD
    • For 8x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Annapurna Labs Alpine
    • Type
    • Network storage solution
    • Processor
    • 1700 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (internal)
    • Memory
    • 4000 MB
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 2x SFP+, 2x RJ45, 2x USB
    • USB
    • 2x USB 3.0
    • Front connections
    • -
  • Electrical values
    • Power input (Standby)
    • 23 W
    • Power input (operation)
    • 47.44 W
  • Measures
    • Width
    • 340 mm
    • Depth
    • 233 mm
    • Height
    • 157 mm
  • Weights
    • Weight
    • 5.21 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)