Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


QNAP TS-431+ :: NAS — 4x 6.4 cm (2.5") or 2x 8.9 cm (3.5") SATA


QNAP TS-431+

  • Product Description
  • Technical information
  • General
    • Design
    • For 4 hard drives
    • HDD
    • For 4x SATA
    • Technology
    • Without hard drive
    • Chip set
    • ARM Cortex
    • Type
    • Network storage solution
    • Processor
    • 1400 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 1000 MB
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45, 3x USB
    • USB
    • 3x USB 3.0 (2x back, 1x front)
    • Front connections
    • 1x USB 3.0
  • Electrical values
    • Power input (Standby)
    • 26 W
    • Power input (operation)
    • 12 W
  • Measures
    • Width
    • 177 mm
    • Depth
    • 235 mm
    • Height
    • 180 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Home & SOHO NAS with four bays for private cloud and multimedia applications: QNAP TS-431+, NAS server, SATA 6 GB/s

The TS-431+ is a powerful yet easy-to-use network storage centre for all your home backup, synchronization, remote access and entertainment needs. The Notes Station allows you to easily compose digital notes in a secure private cloud and share them with friends and colleagues without incurring any additional costs. With a modern ARM® Cortex® dual-core processor and 1 GB of RAM, the TS-431+ delivers incredible performance as a SOHO NAS for small and home offices, offering three USB 3.0 and dual LAN ports. Discover how the TS-431+ can increase your productivity and make your life easier in the digital age.

• Creation of a private notebook in the cloud to share with friends and colleagues using Notes Station 2.0 and the Qnote app for mobile devices
• Organisation and management of files and backup tasks in a central location
• Full NAS volume encryption with hardware acceleration
• Synchronisation of files between computers, laptops and mobile devices
• Set-up of a round-the-clock monitoring station for your home or small office
• Streaming of multimedia with DLNA, AirPlay and Chromecast and display/playback of media on your TV
• Offline transcoding of videos and smooth video streaming even with limited network connectivity



Manufacturer : QNAP
Factory number : TS-431+
Package weight : 3.5 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 4 hard drives
    • HDD
    • For 4x SATA
    • Technology
    • Without hard drive
    • Chip set
    • ARM Cortex
    • Type
    • Network storage solution
    • Processor
    • 1400 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 1000 MB
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45, 3x USB
    • USB
    • 3x USB 3.0 (2x back, 1x front)
    • Front connections
    • 1x USB 3.0
  • Electrical values
    • Power input (Standby)
    • 26 W
    • Power input (operation)
    • 12 W
  • Measures
    • Width
    • 177 mm
    • Depth
    • 235 mm
    • Height
    • 180 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin