Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS AS3202T :: ASUSTOR NAS 2x 6.4 cm (2.5") or 8.9 cm (3.5")


ASUS AS3202T

  • Product Description
  • Technical information
  • General
    • Design
    • For 2 hard drives
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Intel® Celeron®
    • Type
    • Network storage solution
    • Processor
    • 1600 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 2000 MB
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45, 3x USB, 1x HDMI
    • USB
    • 3x USB 3.0
  • Electrical values
    • Power input (Standby)
    • 7.75 W
    • Power input (operation)
    • 16.4 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Advanced processor for even more reliable performance

• Equipped with an Intel Celeron Quad Core Processor (improved graphics performance)
• Local HDMI multimedia output (4K, 1080P and high-resolution multi-channel sound)
• Manual screw design, installation without tools
• Elegant diamond design cover
• Equipped with a special hardware encryption engine



Manufacturer : ASUSTOR
Factory number : 90IX00Q1-BW3S10
Package weight : 2.362 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 2 hard drives
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Intel® Celeron®
    • Type
    • Network storage solution
    • Processor
    • 1600 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 2000 MB
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45, 3x USB, 1x HDMI
    • USB
    • 3x USB 3.0
  • Electrical values
    • Power input (Standby)
    • 7.75 W
    • Power input (operation)
    • 16.4 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual