Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYNOLOGY 216P10 :: DiskStation DS216play including 2x 5 TB HDD

Item-No.: SYNOLOGY 216P10
Memory:

€774,95




SYNOLOGY 216P10

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 10000 GB
  • Interfaces
    • Connection
    • 1x RJ45, 2x USB
    • USB
    • 1x USB 3.0 - 1x USB 2.0
    • LAN
    • 100/1000
  • General
    • Design
    • For 2 hard drives
    • Processor
    • 1500 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Technology
    • Includes hard drive
    • Type
    • Network storage solution
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Optimised multimedia NAS server with 4K UHD video transcoding for private use!

Including 2x 5 TB = 10 TB hard disks — only brand manufacturer equipment is installed!
For organisational reasons, we cannot specify the manufacturer and exact type!



  • 4K Ultra-HD video transcoding during operation

  • Powerful dual-core CPU with H.265 codec support

  • 107.7 MB/s read, 91.47 MB/s write

  • DLNA certified for media streaming

The DS216play is a 2-bay NAS with 4K Ultra-HD video transcoding and powerful processing capabilities, so you can not only enjoy high-definition media content, but also benefit from all the other elements that a fully fledged NAS offers without compromises.

4K Ultra-HD video transcoding
Driven by a hardware-accelerated transcoding engine, you can use the DS216play to transcode high-definition digital television and films with 1080p H.264 and 4K H.265 and stream them in the desired format on digital media players, mobile phones and computers. This makes it easy to watch videos without having to install a third-party player.

Dual-core CPU with floating point unit improves media processing
The DS216play has a 1.5 GHz dual-core CPU and 1 GB RAM and delivers an average read speed of 107 MB/s and an average write speed of 91 MB/s in a RAID 1 configuration in a Windows® environment.
The integrated floating point unit improves the overall performance of the main CPU and is particularly useful in speeding up the creation of thumbnails if a large number of photos or videos are being uploaded.

USB 3.0 for a higher data transmission rate
The DS216play has a USB 3.0 connection so you can connect it to any external storage device with a fast and efficient data transmission speed and spend less time on the transmission of media content or personal files to or from the NAS.

--- Please see the data sheet for further information ---



Manufacturer : SYNOLOGY
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 10000 GB
  • Interfaces
    • Connection
    • 1x RJ45, 2x USB
    • USB
    • 1x USB 3.0 - 1x USB 2.0
    • LAN
    • 100/1000
  • General
    • Design
    • For 2 hard drives
    • Processor
    • 1500 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Technology
    • Includes hard drive
    • Type
    • Network storage solution
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin