Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYNOLOGY 216J8 :: DiskStation DS216j including 2x 4-TB HDD for 8 TB

Item-No.: SYNOLOGY 216J8
Memory:

€579,95




SYNOLOGY 216J8

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 8000 GB
  • Interfaces
    • Connection
    • 1x RJ45, 1x USB
    • USB
    • 2x USB 3.0
    • LAN
    • 100/1000
  • General
    • Design
    • For 2 hard drives
    • Processor
    • 1000 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Technology
    • Includes hard drive
    • Type
    • Network storage solution
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

This NAS, which is completely tailored to suit you, provides powerful yet cost-effective storage for home media.

Includes 2x 4 TB for 8 TB of hard-disk memory — only brand manufacturer equipment is installed!
For organisational reasons, we cannot specify the manufacturer and exact type.


The DS216j has been specially designed for home and private users. This NAS has a dual-core CPU and two slots. It can be operated intuitively and simultaneously offer high performance to ensure easy sharing of data and multimedia streaming, as well as seamless file synchronisation for all users.

  • Versatile personal cloud storage for everyday use

  • Dual-core CPU with hardware encryption module

  • More than 112.75 Mb/s (read), 97.6 Mb/s (write)1

  • Adjustable brightness of the front LED displays

  • User-friendly, web-based operating system for all browsers

  • Accessible from anywhere with mobile apps for iOS/Android/Windows Phone

  • Integrated DLNA media server supports multimedia streaming


Versatile personal cloud for everyday life
The Synology DS216j is a NAS with two slots and a dual-core CPU. This device has been designed specifically for use in offices at home and for private use and offers one of the best price/performance ratios on the market for NAS servers with two slots. With a RAID 1 configuration in a Windows® environment, the DS216j achieves speeds of more than 112.75 Mb/s (reading) and 97.6 Mb/s (writing).1 The Synology DS216j is equipped with a dedicated hardware encryption module, which calculates encryption for the CPU.
The two USB 3.0 ports offer 10 times faster transfer rates than USB 2.0. The DS216j is equipped with front LED displays, with brightness that can be set at four different levels; the brightness can be automatically adjusted in accordance with a user-defined schedule. The DS216j is powerful and efficient. Its low power consumption of 14.85 W when in operation and 6.95 W in standby mode helps to reduce operating costs and to protect the environment. The DS216j runs Synology DiskStation Manager with a wealth of feature-rich applications to make your everyday life easier than ever before.

Cross-platform file sharing
The Synology DS216j provides comprehensive network protocol support, guaranteeing seamless file sharing between Windows, Mac® and Linux® platforms. The integration of Windows AD and LDAP lets you integrate the DS216j into an existing network environment quickly and simply, without having to create user accounts. Cloud Sync ensures that your storage on Dropbox, Google™ Drive, Microsoft OneDrive, Baidu and Box is synchronised with your personal DiskStation at home. The Cloud Station suite lets users synchronise files between multiple devices, including Windows PC, Mac, Linux, iOS and Android™ tablets or smartphones, so that everything can be easily kept up to date. While you enjoy seamless file sharing, all the files that are shared over the Internet have a high level of protection thanks to HTTPS, firewalls and automatic IP blocking, which are supported by the DS216j.

DLNA-certified media server
As a certified DLNA DMS (digital media server), the DS216j also serves as a media server that can host digital multimedia content for remote playback. DLNA-compatible devices can access shared content on the DS216j in the same local network, without having to struggle with permission settings. In addition to making your multimedia files available without the need for pre-configuration, the mobile apps from Synology also transform your mobile device into a remote control for your
DiskStation DS216j. At your fingertips you have the ability to stream films, photos and music instantly to your TV or your playback devices.

Your versatile multimedia centre
The DS216j comes with plenty of tools for the easy and convenient management of your multimedia files. The intuitive design of Photo Station allows photos to be effortlessly organised into freely selectable categories, smart albums and blog posts. You can share your photos on popular social-networking sites such as Facebook, Twitter, Flickr or Weibo with just a few clicks. Audio Station has an integrated Flash plugin, Internet radio and supports DLNA, Airplay® and Bluetooth speakers for high-quality playback. Video Station allows you to watch films and TV shows online and record your favourite TV shows using DVB-T or DVB-S tuners.



Manufacturer : SYNOLOGY
Package weight : 3.137 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 8000 GB
  • Interfaces
    • Connection
    • 1x RJ45, 1x USB
    • USB
    • 2x USB 3.0
    • LAN
    • 100/1000
  • General
    • Design
    • For 2 hard drives
    • Processor
    • 1000 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Technology
    • Includes hard drive
    • Type
    • Network storage solution
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin