Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BUFFALO TS1200-8 :: TeraStation 8 TB (2x 4 TB) 2-bay network storage

Item-No.: BUFFALO TS1200-8
Memory:

€581,00




BUFFALO TS1200-8

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 8000 GB
  • Interfaces
    • Connection
    • 1x RJ45, 1x USB
    • USB
    • 1x USB 2.0
    • LAN
    • 100/1000
  • General
    • Design
    • For 2 hard drives
    • Processor
    • 1200 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Memory
    • 512 MB
    • Power supply
    • 100 - 240 V (external)
    • Technology
    • Includes hard drive
    • Type
    • Network storage solution
  • Measures
    • Height
    • 128 mm
    • Width
    • 87 mm
    • Depth
    • 205 mm
  • Electrical values
    • Power input (operation)
    • 48 W
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Buffalo TeraStation — NAS — 8 TB — Serial ATA-300 — HD 2 TB x 3 — RAID 0, 1, JBOD — Gigabit Ethernet, USB 2.0

A whole host of functions in such a small space!

The TeraStation 1200 series (TS1200D) from Buffalo Technology is a storage solution with two slots and state-of-the-art professional functions as well as a powerful dual-issue CPU — ideal for small businesses that want to convert to network storage solutions or upgrade the capacity and functionality of their existing storage solution.

The TS1200D features an impressive range of enterprise class functions, including RAID 0/1/JBOD and replication, with available capacities of up to 8 TB. Equipped with a Marvell Armada dual-issue processor and 512 MB DDR3 RAM, the TS1200D combines high-performance hardware and architecture from Buffalo in a cost-effective solution.

Want even more protection? The TS1200D includes ten free NovaStor® NovaBACKUP licences. Capacities of 2, 4, 6 or 8 TB are possible with a fully populated TS1200D.

Professional functions
The Buffalo TeraStation™ 1200 offers companies professional functions such as hot-swap hard drives, data encryption and 512 MB of fast DDR3 memory.

Swap function for enhanced data protection
The hot swap function enables the TeraStation™ 1200 to automatically switch off a defective hard drive in the event of a failure so that it can be replaced without disrupting your work and without any loss of data.

Completely new user interface for web management
Includes a quick-start page for easy installation!

• NAS as a desktop version with two slots, fully populated with capacities of 2, 4, 6 or 8 TB
• Supported by the latest Marvell Armada dual-issue processor
• 512 MB fast DDR3 memory pre-installed
• Fully functional network storage solution (NAS)
• Modern RAID 1 technology for turnkey error tolerance
- Alternatively, users can decide to use RAID 0 or JBOD, depending on memory requirements
• Offers many backup functions:
- Replication
- Scheduled backups
- NovaStor® NovaBACKUP® (ten licences for NovaBACKUP® Business Essentials)
- Supports cloud storage services
- Hot swap: Change RAID 1 hard drives on the fly
• WebAccess: TeraStation™ files are easy to open remotely or with apps for Windows 8, iOS, Android and Windows Phone 7 - 8



Manufacturer : BUFFALO
Factory number : TS1200D0802-EU
Package weight : 3.254 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 8000 GB
  • Interfaces
    • Connection
    • 1x RJ45, 1x USB
    • USB
    • 1x USB 2.0
    • LAN
    • 100/1000
  • General
    • Design
    • For 2 hard drives
    • Processor
    • 1200 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Memory
    • 512 MB
    • Power supply
    • 100 - 240 V (external)
    • Technology
    • Includes hard drive
    • Type
    • Network storage solution
  • Measures
    • Height
    • 128 mm
    • Width
    • 87 mm
    • Depth
    • 205 mm
  • Electrical values
    • Power input (operation)
    • 48 W
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin