Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYNOLOGY DSM :: Docker DSM License Pack


SYNOLOGY DSM

  • Product Description
  • Technical information
  • General
    • Type
    • Licences
    • Technology
    • 1x Docker DSM License

Docker DSM License Pack

Thanks to Docker's lightweight software virtualisation technology, Synology DSM can be containerised and run as a Docker image on a Btrfs shared folder with little impact on performance. Use the Btrfs file system to easily protect the entire Docker container by taking snapshots and copying it to a recovery site.

Licensing plan
Synology Docker DSM License Packs are designed for creating additional Docker DSM instances. By default, one license is installed on a DiskStation or RackStation. The license is subscription-based and valid for one year.

Activation and extension
In Docker, go to DSM > License and then click on Add. A wizard will guide you through the process for adding licenses. If your Synology DiskStation or RackStation is not connected to the Internet, you will have to go to the Synology Account website to activate your license. A license key can only be applied to one supported Synology product at a time.

License expiration
The subscription can also be renewed by entering a new license key before expiration. If your license is about to expire, you will receive a notification two months in advance. If the license is expired and you have more Docker DSM instances running than are licensed, you must rectify this within seven days. Failing to do so will cause all Docker DSM instances to be stopped. However, you will still be able to re-start Docker DSM instances as long as the number of running instances corresponds with the number for which you are licensed.

Compatible models* (as of 28/04/2016):
Docker DSM is available for the following models:

16-series: RS2416RP+, RS2416+, RS18016xs+, DS716+, DS216+
15-series: RC18015xs+, DS3615xs, DS2415+, DS1815+, DS1515+, RS815RP+, RS815+, DS415+
14-series: RS3614xs+, RS3614xs, RS3614RPxs
13-series: RS3413xs+, RS10613xs+
12-series: DS3612xs, RS3412xs, RS3412RPxs
11-series: DS3611xs, RS3411xs, RS3411RPxs

* The model list is subject to change without notice. Up-to-date information can be found at www.synology.com.



Manufacturer : SYNOLOGY
Factory number : DOCKER DSM 1 LICENSE
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Licences
    • Technology
    • 1x Docker DSM License
Datasheet/manual