0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYNOLOGY CLP1 :: Synology Licence Pack 1 Camera


CAM-PACK-1

  • Product Description
  • Technical information
  • General
    • Type
    • Licences
    • Technology
    • 1x Software License
Camera licence pack - software only!

Camera licence pack for installing additional cameras in the Synology Surveillance Station.

The Synology camera licence packs are designed to expand the camera setup of the Synology Surveillance Station. By default, a camera licence is installed.
By entering the licence key in the user interface of the Surveillance Station, you can set up and manage more than one camera in the network.

Buy now and expand your camera support
• 1 camera licence

The maximum number of IP cameras supported can be found in the specifications of the individual DiskStation models under "www.synology.de"



Manufacturer : SYNOLOGY
Factory number : CAM-PACK-1
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Licences
    • Technology
    • 1x Software License
Datasheet/manual