Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


QNAP RAIL-C01 :: 48.3 (19") rail kit 1U


QNAP RAIL-C01

  • Product Description
  • Technical information
  • General
    • Type
    • Mounting rails
    • Technology
    • Telescopic rail set 1HE
  • Weights
    • Weight
    • 1.8 kg
  • Measures
    • Depth
    • 40 mm
    • Width
    • 90 mm
    • Height
    • 740 mm
  • Interfaces
    • Connection
    • TS-410U/419U/439U/459U/459U+/469U

QNAP telescopic rail 1U rackmount devices for
TS-410U/419U/439U/459U/459U+/469U

• Rackmount rail kit
• Width: 9 cm
• Depth: 4 cm
• Length: 74 cm
• Weight: 1.8 kg
• Height (rack units): 1U



Manufacturer : QNAP
Factory number : RAIL-C01
Package weight : 1.798 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mounting rails
    • Technology
    • Telescopic rail set 1HE
  • Weights
    • Weight
    • 1.8 kg
  • Measures
    • Depth
    • 40 mm
    • Width
    • 90 mm
    • Height
    • 740 mm
  • Interfaces
    • Connection
    • TS-410U/419U/439U/459U/459U+/469U
Datasheet/manual