Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SVS 990-09 :: Headamplifier 9 in 9


SVS 990-09

  • Product Description
  • Technical information
  • General
    • Type
    • Head amplifier
    • Technology
    • Digital
    • Input
    • 9
    • Output
    • 9
    • Power supply
    • External
  • Specials
    • Specification
    • Premium-line
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Decoupling
    • 40 dB
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 90 - 250 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 18 V DC / 700 mA
    • Low-voltage connection
    • Specific
Headamplifier 9 in 9
• for use with SPU 9x-09/SES9x-09 systems
• 8 × SAT/1×terrestrial
• digital-compatible
• built-in attenuators
• compact design due to front-side SMPS
• (mountable up to 10 m from multiswitch)
9 termination resistors CFA 11-00 included



Manufacturer : AXING
Factory number : SVS99009
Package weight : 1.256 kg
RoHS : conform
Technical information
  • General
    • Type
    • Head amplifier
    • Technology
    • Digital
    • Input
    • 9
    • Output
    • 9
    • Power supply
    • External
  • Specials
    • Specification
    • Premium-line
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Decoupling
    • 40 dB
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 90 - 250 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 18 V DC / 700 mA
    • Low-voltage connection
    • Specific
Datasheet/manual