Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SVS 550-09 :: Axing head amplifier, 5-in-5, premium-line


SVS 550-09

  • Product Description
  • Technical information
  • General
    • Type
    • Head amplifier
    • Technology
    • Digital
    • Input
    • 5
    • Output
    • 5
    • Power supply
    • External
  • Specials
    • Specification
    • Premium-line
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Decoupling
    • 40 dB
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 90 - 250 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 18 V DC / 700 mA
    • Low-voltage connection
    • Specific

Head amplifier

• For SPU 5x-09/SES5x-09 systems
• 4 x SAT/1 x terrestrial
• Digitally compatible
• Built-in damping controller
• Compact design with front-side switching power supply (detachable up to 10 m)

Inputs/outputs: 5/5
Frequency range (return channel | terrestrial | SAT) 5–65 MHz | 85–862 MHz | 950-2200 MHz
Amplification, terr. 15 dB
Amplification, return channel (passive) -2 dB
Amplification, SAT: 21–27 dB
Adjustable damping: 0–15 dB
Output level: Terr. max 109 dBµV / SAT max.114 dBµV
Decoupling, terrestrial input | SAT inputs: 40 dB
Decoupling, terrestrial output | SAT inputs: 40 dB
Decoupling, SAT inputs | SAT inputs: 40 dB
Decoupling, SAT outputs | SAT outputs: 40 dB



Manufacturer : AXING
Factory number : SVS55009
Package weight : 0.956 kg
RoHS : conform
Technical information
  • General
    • Type
    • Head amplifier
    • Technology
    • Digital
    • Input
    • 5
    • Output
    • 5
    • Power supply
    • External
  • Specials
    • Specification
    • Premium-line
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Decoupling
    • 40 dB
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 90 - 250 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 18 V DC / 700 mA
    • Low-voltage connection
    • Specific