Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAT SPU996-09 :: Axing 9X 6 premium-line cascade module


SAT SPU996-09

  • Product Description
  • Technical information
  • General
    • Type
    • Multi-switch expansion
    • Assembly
    • For additional 6 users
    • Technology
    • Digital
    • Input
    • 9
    • Output
    • 6
    • Power supply
    • External
  • Specials
    • Specification
    • Premium-line
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Attenuation SAT
    • 16 ... 19 db
    • Attenuation ter.
    • 20 db
    • Decoupling
    • 40 dB

Passive cascade module
Cascade module for extending 6 participants

• For cascadable 9 in x SAT systems
• Perfectly coordinated with polarity switches SPU 96-09 to SPU 916-09
• Return-channel-capable (return channel 5 - 65 MHz (passive))



Manufacturer : AXING
Factory number : SPU99909
Package weight : 0.743 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multi-switch expansion
    • Assembly
    • For additional 6 users
    • Technology
    • Digital
    • Input
    • 9
    • Output
    • 6
    • Power supply
    • External
  • Specials
    • Specification
    • Premium-line
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Attenuation SAT
    • 16 ... 19 db
    • Attenuation ter.
    • 20 db
    • Decoupling
    • 40 dB
Datasheet/manual