Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAT SPU96-09 :: Axing 9X6 premium-line multiswitch


SAT SPU96-09

  • Product Description
  • Technical information
  • General
    • Type
    • Multi-switch
    • Design
    • For 2 x quattro/quad LNBs
    • Assembly
    • For 6 users
    • Technology
    • Digital
    • Input
    • 9
    • Output
    • 6
    • Power supply
    • External
  • Specials
    • Specification
    • Premium-line
    • DiSEqC
    • 2.0
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Attenuation SAT
    • 0 ... 6 dB
    • Attenuation ter.
    • 3...6 dB
    • Decoupling
    • 40 dB
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 90 - 250 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 18 V DC / 700 mA
    • Low-voltage connection
    • Specific

Axing DiSEqC 2.0 polarity switch
Suitable for quad and quattro LNBs.

• 9 in 6
• Return channel 5 - 65 MHz (passive)
• SAT active
• Multifunction LED (green = power on, yellow = standby, red = LNB short circuit
• Power-on light on power supply unit

Including CFA 11-00 termination resistors



Manufacturer : AXING
Factory number : SPU09609
Package weight : 1.243 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multi-switch
    • Design
    • For 2 x quattro/quad LNBs
    • Assembly
    • For 6 users
    • Technology
    • Digital
    • Input
    • 9
    • Output
    • 6
    • Power supply
    • External
  • Specials
    • Specification
    • Premium-line
    • DiSEqC
    • 2.0
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Attenuation SAT
    • 0 ... 6 dB
    • Attenuation ter.
    • 3...6 dB
    • Decoupling
    • 40 dB
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 90 - 250 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 18 V DC / 700 mA
    • Low-voltage connection
    • Specific