Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAT SPU912-05 :: Axing 9X12 basic-line multiswitch


SAT SPU912-05

  • Product Description
  • Technical information
  • General
    • Type
    • Multi-switch
    • Design
    • For 2x quattro LNBs
    • Assembly
    • For 12 users
    • Technology
    • Digital
    • Input
    • 9
    • Output
    • 12
    • Power supply
    • External
  • Specials
    • Specification
    • Basic-line
    • DiSEqC
    • 2.0
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Attenuation ter.
    • 20 dB
    • Decoupling
    • 25 - 35 dB
  • Measures
    • Length
    • 365 mm
    • Width
    • 125 mm
    • Height
    • 80 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 90 - 250 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage connection
    • Specific

Multiswitch with 2 satellite positions for 12 participants

• SAT active
• Passive terrestrial
• Suitable for backward channels
• Nine inputs
• 12 outputs
• Compact design with front switched mode power supply (mountable up to 10 m from switch)

Frequency range (terrestrial/SAT): 2 - 862 MHz/950 - 2200 MHz
Connection amplification (SAT): 2 dB
Tap loss (terrestrial): 20 dB
SAT receiver output level: max 95 dBµV
Decoupling V ->H: 25 dB



Manufacturer : AXING
Factory number : SPU91205
Package weight : 1.187 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multi-switch
    • Design
    • For 2x quattro LNBs
    • Assembly
    • For 12 users
    • Technology
    • Digital
    • Input
    • 9
    • Output
    • 12
    • Power supply
    • External
  • Specials
    • Specification
    • Basic-line
    • DiSEqC
    • 2.0
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Attenuation ter.
    • 20 dB
    • Decoupling
    • 25 - 35 dB
  • Measures
    • Length
    • 365 mm
    • Width
    • 125 mm
    • Height
    • 80 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 90 - 250 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage connection
    • Specific
Datasheet/manual