Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAT SPU516-05 :: Axing 5X16 basic-line multiswitch


SAT SPU516-05

  • Product Description
  • Technical information
  • General
    • Type
    • Multi-switch
    • Design
    • For Quattro LNB
    • Assembly
    • For 16 users
    • Technology
    • Digital
    • Input
    • 5
    • Output
    • 16
    • Power supply
    • Internal
  • Specials
    • Specification
    • Basic-line
    • DiSEqC
    • 2.0
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Attenuation SAT
    • 10 dB
    • Attenuation ter.
    • 20 dB
    • Decoupling
    • 30 dB
    • Power input (operation)
    • 6 W
  • Measures
    • Length
    • 355 mm
    • Width
    • 125 mm
    • Height
    • 75 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 90 - 250 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 18 V DC / 700 mA
    • Low-voltage connection
    • Specific

Active polarity switch, basic-line, 5 in 16

• SAT active
• Passive terrestrial
• Switching power supply
• Five inputs
• 16 outputs

- Frequency range (terrestrial/SAT): 5 - 862 MHz/950 - 2200 MHz
- Tap loss (SAT): 6 - 10 dB
- SAT receiver output level 90 dBµV
- Decoupling V>H 25 dB
- Decoupling terrestrial input >SAT input 50 dB
- Decoupling SAT input < >SAT input 35 dB
- Decoupling SAT output < >SAT output 30 dB
- Shielding rating (terrestrial/SAT) = 65 dB/= 55 dB
- Connections: F
- Switched mode power supply 90 - 250 V~/47 - 63 Hz
- Output voltage: 18 V=/0.5 A
- Power consumption: 6 W
- Dimensions: approx. 355 x 125 x 75 mm



Manufacturer : AXING
Factory number : SPU51605
Package weight : 1.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multi-switch
    • Design
    • For Quattro LNB
    • Assembly
    • For 16 users
    • Technology
    • Digital
    • Input
    • 5
    • Output
    • 16
    • Power supply
    • Internal
  • Specials
    • Specification
    • Basic-line
    • DiSEqC
    • 2.0
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Attenuation SAT
    • 10 dB
    • Attenuation ter.
    • 20 dB
    • Decoupling
    • 30 dB
    • Power input (operation)
    • 6 W
  • Measures
    • Length
    • 355 mm
    • Width
    • 125 mm
    • Height
    • 75 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 90 - 250 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 18 V DC / 700 mA
    • Low-voltage connection
    • Specific