Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY MS916PQ :: Goobay 9-in-16 multi-switch with power supply


GOOBAY MS916PQ

  • Product Description
  • Technical information
  • General
    • Type
    • Multi-switch
    • Design
    • For 2x quattro LNBs
    • Assembly
    • For 16 users
    • Technology
    • Digital
    • Input
    • 9
    • Output
    • 16
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Attenuation SAT
    • -5 ... 2 dB
    • Attenuation ter.
    • -2 ... 0 dB
    • Decoupling
    • 30 dB
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Multi-switch with 9 inputs (8x SAT, 1x terrestrial) and 16 receiver outputs -DiSEqC 2.0, compatible with QUAD-LNB

• Compatible with HDTV and quad
• Switching power supply
• SAT: active
• Terrestrial: passive
• For distributing signals to 16 subscribers.
• The terrestrial signal can also be supplied

Technical data:
- Frequency range (terr./SAT): 47 - 862/950 - 2150 MHz
Inputs: 8x SAT + 1x terr.
- Connection loss (terr.): -2 - 0 dB
- Connection loss (SAT): -5 - 2 dB
- Decoupling:
terr.=> SAT: 30 dB
SAT outputs: 28 - 30 dB
- Cross polarity H/V (SAT): 25 - 28 dB
- Return loss:
terr. inputs: 11 - 12 dB
terr. outputs: 8 - 10 dB
- SAT inputs: 10 - 14 dB
- SAT outputs: 7 - 10 dB
- Output level, SAT (EN50083-3): 100 dBµV
- Output level, terr. (EN50083-5): 83 - 84 dBµV
- Switching commands: 13 V, 18 V, 13 V/ 22 kHz, 18/22 kHz
- DiSEqC 2.0
- Switching voltage: 15 V ± 0.5 V
- LNB power supply: max. 1000 mA
- Switching power supply: 230 V AC/50 Hz

Dimensions: 565 * 120 * 70 mm



Manufacturer : GOOBAY
Factory number : 67268
Package weight : 1.451 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multi-switch
    • Design
    • For 2x quattro LNBs
    • Assembly
    • For 16 users
    • Technology
    • Digital
    • Input
    • 9
    • Output
    • 16
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Attenuation SAT
    • -5 ... 2 dB
    • Attenuation ter.
    • -2 ... 0 dB
    • Decoupling
    • 30 dB
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual