Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 61713570 :: SKINDICHT LA 8 grommet

Item-No.: LAPP 61713570
€0,21
Category of goods: 1 = discountable

SKINDICHT LA 8

  • Product Description
  • Technical information
  • General
    • Design
    • Grommet
    • Material
    • CR
    • Model
    • SKINDICHT LA
    • Colour
    • Black
  • Measures
    • Cable inlet Ø
    • 8 mm
    • Ø
    • 15 mm

SKINDICHT® LA grommet, protects against sharp-edged housing walls.

  • Easy to assemble

  • For use in switch cabinets




Manufacturer : LAPPKABEL
Factory number : 61713570
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Design
    • Grommet
    • Material
    • CR
    • Model
    • SKINDICHT LA
    • Colour
    • Black
  • Measures
    • Cable inlet Ø
    • 8 mm
    • Ø
    • 15 mm
Datasheet/manual