0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 54113040 :: SKINTOP DV-M 32

Item-No.: LAPP 54113040
€0,45
Category of goods: 1 = discountable

32

  • Product Description
  • Technical information
  • General
    • Type
    • Dust-proof
    • Model
    • SKINTOP DV-M
    • Design
    • Dust-proof
    • Material
    • Plastic
    • Colour
    • Black
  • Measures
    • Cable inlet Ø
    • 21.2 mm
    • Height
    • 12 mm
  • Implementation
    • Protection class
    • IP68
Prevents moisture from getting inside the housing


Manufacturer : LAPPKABEL
Factory number : 54113040
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dust-proof
    • Model
    • SKINTOP DV-M
    • Design
    • Dust-proof
    • Material
    • Plastic
    • Colour
    • Black
  • Measures
    • Cable inlet Ø
    • 21.2 mm
    • Height
    • 12 mm
  • Implementation
    • Protection class
    • IP68
Datasheet/manual