Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 53616260 :: SKINTOP DIX 16260

Item-No.: LAPP 53616260
€0,91
Category of goods: 1 = discountable

DIX 16260

  • Product Description
  • Technical information
  • General
    • Type
    • Mehrfachdichteinsatz
    • Model
    • SKINTOP DIX
    • Thread
    • Panzergewinde
    • Design
    • PG 16
    • Temperatur max.
    • -40 ... +100
    • Material
    • Silicone
    • Colour
    • Natural
    • Technology
    • 2
  • Implementation
    • number of cables
    • 2
    • Protection class
    • IP54
  • Measures
    • Cable inlet Ø
    • 6 mm
Easy to insert several cables into one fitting
A higher packing density allows for smaller components



Manufacturer : LAPPKABEL
Factory number : 53616260
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mehrfachdichteinsatz
    • Model
    • SKINTOP DIX
    • Thread
    • Panzergewinde
    • Design
    • PG 16
    • Temperatur max.
    • -40 ... +100
    • Material
    • Silicone
    • Colour
    • Natural
    • Technology
    • 2
  • Implementation
    • number of cables
    • 2
    • Protection class
    • IP54
  • Measures
    • Cable inlet Ø
    • 6 mm
Datasheet/manual