Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 53316220 :: SKINTOP DIX-M 16220

Item-No.: LAPP 53316220
€0,55
Category of goods: 1 = discountable

16220

  • Product Description
  • Technical information
  • General
    • Type
    • Mehrfachdichteinsatz
    • Model
    • SKINTOP DIX-M
    • Thread
    • Metric
    • Design
    • Locknuts
    • Temperatur max.
    • -50 ... +100
    • Material
    • Plastic
    • Colour
    • Black
    • Technology
    • 2
  • Implementation
    • number of cables
    • 2
    • Protection class
    • IP54
  • Measures
    • Cable inlet Ø
    • 2 mm

Easy to insert several cables into one fitting
A higher packing density means that the components are smaller



Manufacturer : LAPPKABEL
Factory number : 53316220
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mehrfachdichteinsatz
    • Model
    • SKINTOP DIX-M
    • Thread
    • Metric
    • Design
    • Locknuts
    • Temperatur max.
    • -50 ... +100
    • Material
    • Plastic
    • Colour
    • Black
    • Technology
    • 2
  • Implementation
    • number of cables
    • 2
    • Protection class
    • IP54
  • Measures
    • Cable inlet Ø
    • 2 mm
Datasheet/manual