0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 53100006 :: SKINTOP DIX-DV 6x14

Item-No.: LAPP 53100006
€0,48
Category of goods: 1 = discountable

DIX-DV 6 x 14

  • Product Description
  • Technical information
  • General
    • Type
    • Dust-proof
    • Model
    • SKINTOP DIX-DV
    • Thread
    • Panzergewinde
    • Temperatur max.
    • -40 ... +100
    • Material
    • PA
    • Colour
    • Grey
    • Technology
    • 1
  • Measures
    • Cable inlet Ø
    • 6 mm
    • Height
    • 14 mm
  • Implementation
    • Protection class
    • IP68
Prevents liquid and dirt from getting into unused holes of SKINTOP® DIX multi-sealing inserts


Manufacturer : LAPPKABEL
Factory number : 53100006
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dust-proof
    • Model
    • SKINTOP DIX-DV
    • Thread
    • Panzergewinde
    • Temperatur max.
    • -40 ... +100
    • Material
    • PA
    • Colour
    • Grey
    • Technology
    • 1
  • Measures
    • Cable inlet Ø
    • 6 mm
    • Height
    • 14 mm
  • Implementation
    • Protection class
    • IP68
Datasheet/manual