Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MMS SF1038 2A :: Fuse 10 x 38 mm super quick action, 1000 V, 2 A

Item-No.: MMS SF1038 2A
€6,20
Category of goods: 1 = discountable

MMS SF1038 2A

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 2.0
    • Voltage
    • 1000 V
    • Load limit
    • 2.0 A
  • Measures
    • Ø
    • 10 mm
    • Length
    • 38 mm
  • General
    • Model
    • Multimeter fuses
    • Type
    • Ceramic body
    • Design
    • Super-fast

• Ceramic tube, opaque with extinguishing agent
• Contact caps made of nickel-plated brass
• 10 x 38 mm/AC/DC 1000 V
• Super-quick acting
• Overload and short-circuit protection



Manufacturer : SIBA
Factory number : 50 199 06.2
Package weight : 0.008 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 2.0
    • Voltage
    • 1000 V
    • Load limit
    • 2.0 A
  • Measures
    • Ø
    • 10 mm
    • Length
    • 38 mm
  • General
    • Model
    • Multimeter fuses
    • Type
    • Ceramic body
    • Design
    • Super-fast
Datasheet/manual