Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MMS P7735 :: Fuse 5 x 20 mm, 250 V, 10 A, aR, f

Item-No.: MMS P7735
€0,52
Category of goods: 1 = discountable

MMS P7735


Nominal current: 10 A
Nominal voltage: 250 V
Response time: fast (f)
Utilisation class: aR
Dimensions: 5 x 20 mm
Suitable for model: PEAKTECH 1070/PEAKTECH 1075/PEAKTECH 2025/PEAKTECH 3315/PEAKTECH 3320/PEAKTECH 3385/PEAKTECH 3725



Manufacturer : PEAKTECH
Factory number : P 7735
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual