Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MMS P7720 :: Fuse 5 x 20 mm, 250 V, 0.5 A, aR, ff

Item-No.: MMS P7720
€0,52
Category of goods: 1 = discountable

MMS P7720


Nominal current: 0.5 A
Nominal voltage: 250 V
Response time: super-quick acting (ff)
Utilisation class: aR
Dimensions: 5 x 20 mm
Suitable for model: PEAKTECH 2015/PEAKTECH 2025/PEAKTECH 2705/PEAKTECH 3340/PEAKTECH 3725/PEAKTECH 4000/PEAKTECH 4075



Manufacturer : PEAKTECH
Factory number : P 7720
Package weight : 0.0013 kg
RoHS : conform
Technical information
Datasheet/manual