Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MMS P7705 :: Fuse 5 x 20 mm, 250 V, 0.2 A, aR, ff

Item-No.: MMS P7705
€0,99
Category of goods: 1 = discountable

MMS P7705


Nominal current: 0.2 A
Nominal voltage: 250 V
Response time: super-quick acting (ff)
Utilisation class: aR
Dimensions: 5 x 20 mm
Suitable for model: PEAKTECH 2175/PEAKTECH 3365/PEAKTECH 1035/PEAKTECH 1075/PEAKTECH 2005/PEAKTECH 3335



Manufacturer : PEAKTECH
Factory number : P 7705
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual