Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MMS P7625 :: Fuse 6.3 x 32 mm, 500 V, 12.5 A, aR, ff

Item-No.: MMS P7625
€1,75
Category of goods: 1 = discountable

MMS P7625


Nominal current: 12.5 A
Nominal voltage: 500 V
Response time: super-quick acting (ff)
Utilisation class: aR
Dimensions: 6.3 x 32 mm
Suitable for model: PEAKTECH 4000



Manufacturer : PEAKTECH
Factory number : P 7625
Package weight : 0.003 kg
RoHS : conform
Technical information
Datasheet/manual