Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MMS P7530 :: Fuse 10.3 x 38 mm, 1000 V, 10 A, aR, ff

Item-No.: MMS P7530
€3,20
Category of goods: 1 = discountable

MMS P7530


Nominal current: 10 A
Nominal voltage: 1000 V
Response time: super-quick acting (ff)
Utilisation class: aR
Dimensions: 10.3 x 38 mm
Suitable for model: PEAKTECH 3355, PEAKTECH 3360, PEAKTECH 3410, PEAKTECH 3415 PEAKTECH 3425, PEAKTECH 3430



Manufacturer : PEAKTECH
Factory number : P 7530
Package weight : 0.011 kg
RoHS : conform
Technical information
Datasheet/manual