0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MMS 6X25 10A :: Multimeter fuse 6 x 25 mm, 250 V DC, 10.0 A, f

Item-No.: MMS 6X25 10A
€0,60
Category of goods: 1 = discountable

MMS 6X25 10A

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 10.0
    • Voltage
    • 250 V
    • Load limit
    • 10 A
  • Measures
    • Ø
    • 6.0 mm
    • Length
    • 25 mm
  • General
    • Model
    • Multimeter fuses
    • Type
    • Ceramic body
  • Interfaces
    • Connection
    • Insert
Multimeter fuse

• Protection of multimeters

• Ceramic tubes with extinguishing agent
• 250 V DC
• 10.0 A
• Quick-acting

For measuring instruments:
UT 132C, UT 109



Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 10.0
    • Voltage
    • 250 V
    • Load limit
    • 10 A
  • Measures
    • Ø
    • 6.0 mm
    • Length
    • 25 mm
  • General
    • Model
    • Multimeter fuses
    • Type
    • Ceramic body
  • Interfaces
    • Connection
    • Insert
Datasheet/manual