Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MMS 16A :: Multimeter fuse 10.3 x 38 mm, 1000 V DC, 16 A, ff

Item-No.: MMS 16A
€8,30
Category of goods: 1 = discountable

1.038.800

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 16.0
    • Voltage
    • 1000 V
    • Load limit
    • 16 A
  • Measures
    • Ø
    • 10.3 mm
    • Length
    • 38 mm
  • General
    • Model
    • Multimeter fuses
    • Type
    • Ceramic body
  • Interfaces
    • Connection
    • Insert

Multimeter fuse

• Ceramic body
• 10.3 x 38 mm
• 1000 V DC
• 16 A

Application:
Measuring instruments (multimeter)
Protection of power semiconductors with reduced I²t-value
Overload and short-circuit protection.



Manufacturer : ESKA
Factory number : 1.038.830
Package weight : 0.007 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 16.0
    • Voltage
    • 1000 V
    • Load limit
    • 16 A
  • Measures
    • Ø
    • 10.3 mm
    • Length
    • 38 mm
  • General
    • Model
    • Multimeter fuses
    • Type
    • Ceramic body
  • Interfaces
    • Connection
    • Insert
Datasheet/manual