0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MMS 0,8A :: Multimeter fuse, 6.3 x 32 mm, 1000 V DC, 0.8 A

Item-No.: MMS 0,8A
€1,99
Category of goods: 1 = discountable

MMS 0,8A

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 0.8
    • Voltage
    • 1000 V
    • Load limit
    • 0.8 A
  • Measures
    • Ø
    • 6.3 mm
    • Length
    • 32 mm
  • General
    • Model
    • Multimeter fuses
    • Type
    • Ceramic body
  • Interfaces
    • Connection
    • Insert
Multimeter fuse

• Protects multimeters
• Only for short-circuit protector!

• Ceramic tube with extinguishing agent
• 1000 V DC
• 0.8 A



Manufacturer : ESKA
Factory number : 632.416
Package weight : 0.0028 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 0.8
    • Voltage
    • 1000 V
    • Load limit
    • 0.8 A
  • Measures
    • Ø
    • 6.3 mm
    • Length
    • 32 mm
  • General
    • Model
    • Multimeter fuses
    • Type
    • Ceramic body
  • Interfaces
    • Connection
    • Insert
Datasheet/manual