• Current
    • + more - less

  • Ø

  • Length

  • Model

  • Type

  • Connection

  • Voltage

  • Load limit
    • + more - less


  • Multimeter Fuses

  • page :
  •  1 - 16 of  50  items. 
 
  • Current:

    0.5

  • Ø:

    6.3 mm

  • Length:

    32 mm

  • Model:

    Multimeter fuses

  • Type:

    Ceramic body

  • Connection:

    Insert

  • Voltage:

    1000 V

  • Load limit:

    0.5 A

Weight incl.:

0.003 kg

 
  • Current:

    0.8

  • Ø:

    6.3 mm

  • Length:

    32 mm

  • Model:

    Multimeter fuses

  • Type:

    Ceramic body

  • Connection:

    Insert

  • Voltage:

    1000 V

  • Load limit:

    0.8 A

Weight incl.:

0.003 kg

 
  • Current:

    1.0

  • Ø:

    6.3 mm

  • Length:

    32 mm

  • Model:

    Multimeter fuses

  • Type:

    Ceramic body

  • Connection:

    Insert

  • Voltage:

    1000 V

  • Load limit:

    1.0 A

Weight incl.:

0.003 kg

 
  • Current:

    10.0

  • Ø:

    10.3 mm

  • Length:

    38 mm

  • Model:

    Multimeter fuses

  • Type:

    Ceramic body

  • Connection:

    Insert

  • Voltage:

    1000 V

  • Load limit:

    10 A

Weight incl.:

0.008 kg

 
  • Current:

    10.0

  • Ø:

    6.3 mm

  • Length:

    25.4 mm

  • Model:

    Multimeter fuses

  • Type:

    Ceramic body

  • Connection:

    Insert

  • Voltage:

    600 V

  • Load limit:

    10 A

Weight incl.:

0.002 kg

 
  • Current:

    16.0

  • Ø:

    10.3 mm

  • Length:

    38 mm

  • Model:

    Multimeter fuses

  • Type:

    Ceramic body

  • Connection:

    Insert

  • Voltage:

    1000 V

  • Load limit:

    16 A

Weight incl.:

0.007 kg

 
  • Current:

    2.0

  • Ø:

    6.3 mm

  • Length:

    32 mm

  • Model:

    Multimeter fuses

  • Type:

    Ceramic body

  • Connection:

    Insert

  • Voltage:

    1000 V

  • Load limit:

    2.0 A

Weight incl.:

0.003 kg

 
  • Current:

    20.0

  • Ø:

    10.3 mm

  • Length:

    38 mm

  • Model:

    Multimeter fuses

  • Type:

    Ceramic body

  • Connection:

    Insert

  • Voltage:

    1000 V

  • Load limit:

    20 A

Weight incl.:

0.007 kg

 
  • Current:

    10.0

  • Ø:

    6.0 mm

  • Length:

    25 mm

  • Model:

    Multimeter fuses

  • Type:

    Ceramic body

  • Connection:

    Insert

  • Voltage:

    250 V

  • Load limit:

    10 A

Weight incl.:

0.001 kg

 

Nominal current: 250 mA
Nominal voltage: 1000 V
Response time: super-quick acting (ff)
Utilisation class: aR
Dimensions: 10.3 x 38 mm
Suitable for model: PEAKTECH 3430 (until September 2013)

Weight incl.:

0.011 kg

 
Nominal current: 500 mA
Nominal voltage: 690 V
Response time: super-quick acting (ff)
Utilisation class: aR
Dimensions: 10.3 x 38 mm
Suitable for model:PEAKTECH 3385

Weight incl.:

0.010 kg

 

Nominal current: 0.5 A
Nominal voltage: 1000 V
Response time: super-quick acting (ff)
Utilisation class: aR
Dimensions: 10.3 x 38 mm
Suitable for model: PEAKTECH 4395

Weight incl.:

0.011 kg

 

Nominal current: 0.5 A
Nominal voltage: 1000 V
Response time: super-quick acting (ff)
Utilisation class: aR
Dimensions: 6.3 x 32 mm
Suitable for model: PEAKTECH 3355, 3360

Weight incl.:

0.000 kg

 

Nominal current: 630 mA
Nominal voltage: 690 V
Response time: super-quick acting (ff)
Utilisation class: aR
Dimensions: 10.3 x 38 mm
Suitable for model: PEAKTECH 4390

Weight incl.:

0.011 kg

 

Nominal current: 630 mA
Nominal voltage: 1000 V
Response time: super-quick acting (ff)
Utilisation class: aR
Dimensions: 10.3 x 38 mm
Suitable for model: PEAKTECH 3410, PEAKTECH 3415, PEAKTECH 3425

Weight incl.:

0.011 kg

 

Nominal current: 10 A
Nominal voltage: 690 V
Response time: super-quick acting (ff)
Utilisation class: aR
Dimensions: 10.3 x 38 mm
Suitable for model: PEAKTECH 4390

Weight incl.:

0.011 kg