Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TZU 21-65 :: Multimedia plug-on adapter


TZU 21-65

  • Product Description
  • Technical information
  • General
    • Type
    • Multimedia plug-on adapter
    • Design
    • For 65 MHz backward channel
  • Specials
    • Specification
    • Digitally compatible
  • Electrical values
    • Connection attenuation
    • 3.5 dB
    • Frequency range
    • 5 ... 1006 MHz

Axing multimedia plug-on adapter

Suitable for backward channels
For attaching to standard radio/TV outlets in broadband or filter technology
The F connector serves for the connective of an interactive end device (e.g. cable modem)

- TV frequency range 47 - 862 MHz
- Data frequency range 5 - 862 MHz
- Return channel 5 - 65 MHz
- TV and data tap loss 3.5 dB
- DATA - TV uncoupling in the return channel >75 dB
- DATA - TV uncoupling 47 - 862 MHz approx. 30 dB



Manufacturer : AXING
Factory number : TZU02165
Package weight : 0.074 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multimedia plug-on adapter
    • Design
    • For 65 MHz backward channel
  • Specials
    • Specification
    • Digitally compatible
  • Electrical values
    • Connection attenuation
    • 3.5 dB
    • Frequency range
    • 5 ... 1006 MHz
Datasheet/manual