Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSD 963-12N :: Multimedia aerial sockets, through-line


BSD 963-12N

  • Product Description
  • Technical information
  • General
    • Type
    • Antenna socket
    • Design
    • Multimedia
    • Assembly
    • Surface-mounted connector socket
  • Specials
    • Specification
    • Digitally compatible
  • Electrical values
    • Connection attenuation
    • 12-14 dB
    • Through loss
    • 3.5 dB
    • Frequency range
    • 5 ... 1006 MHz

Multimedia aerial sockets, filter technology, through-line
• Suitable for 5 to 65-MHz backward channels
• Fold-away port cover
• New and improved cable mounting
• Extended F-socket (easy installation)
• For all standard switching programs (German standard)
• Surface-treated

TV tap loss: 12±1 db
Radio tap loss: 14±1 db
Data tap loss: 12±1 db
Transmission loss: approx. 2.8 db
Decoupling DATA.TV at 5 to 65 MHz: 75 dB
Decoupling DATA.TV at 85 to 862 MHz: 40 dB



Manufacturer : AXING
Factory number : BSD96312N
Package weight : 0.099 kg
RoHS : conform
Technical information
  • General
    • Type
    • Antenna socket
    • Design
    • Multimedia
    • Assembly
    • Surface-mounted connector socket
  • Specials
    • Specification
    • Digitally compatible
  • Electrical values
    • Connection attenuation
    • 12-14 dB
    • Through loss
    • 3.5 dB
    • Frequency range
    • 5 ... 1006 MHz
Datasheet/manual