Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSD 960-00N :: 4-port aerial socket CATV / DATA / SAT


BSD 960-00N

  • Product Description
  • Technical information
  • General
    • Type
    • Antenna socket
    • Design
    • Multimedia
    • Assembly
    • Individual & spur box
  • Specials
    • Specification
    • Digitally compatible
  • Electrical values
    • Connection attenuation
    • 1-9 dB
    • Frequency range
    • 5 ... 2200 MHz
4-port aerial socket CATV | DATA | SAT

• Individual and branch-circuit boxes
• Suitable for 5 to 65-MHz backward channels
• Easy installation, new and improved cable mounting
• Fold-away port cover
• Extended F sockets
• For all standard switch programs
• Surface-treated

• Shielding rating: EN 50083 - 2/A1, class A
• Frequency range: 5 to 2200 MHz
• TV port: 109...862 MHz / tap loss: 8.0 dB ± 1,5 dB
• Radio port: 87.5...108 MHz / tap loss: 9.0 dB ± 1,5 dB
• SAT port: 950 to 2200 MHz / tap loss: 1.0 dB ± 1,5 dB
• Data port: 5 to 862 MHz / tap loss: 8.0 dB ± 1 dB
• Decoupling: TV.DATA at 5 to 65 MHz, 60 dB
• Decoupling: TV.DATA at 109 to 862 MHz, 25 dB
• Ports TV | R / IEC plug | IEC socket
• Ports SAT | DATA / F-socket



Manufacturer : AXING
Factory number : BSD96000N
Package weight : 0.101 kg
RoHS : conform
Technical information
  • General
    • Type
    • Antenna socket
    • Design
    • Multimedia
    • Assembly
    • Individual & spur box
  • Specials
    • Specification
    • Digitally compatible
  • Electrical values
    • Connection attenuation
    • 1-9 dB
    • Frequency range
    • 5 ... 2200 MHz
Datasheet/manual