Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PARROT PF725007A :: Parrot FPV PACK


Parrot FPV pack

  • Product Description
  • Technical information
  • General
    • Type
    • Remote control
    • Technology
    • For Parrot Bebop 2, Disco
    • Design
    • Includes FPV glasses
  • Specials
    • Range
    • 2000 m
The essential pack for intense, immersive flights.
Already have a Parrot Disco or Parrot Bebop 2 drone? Then this pack is for you! By simply using your smartphone, enter a new flight dimension. Marvel at a unique view from the sky with the next-generation FPV goggles Parrot Cockpitglasses. With the new compact remote control Parrot Skycontroller 2 connected to your smartphone, enjoy high-definition video streaming for long-distance flights in total immersion.

Fly in total immersion
Discover FPV (First Person View) and completely immersive flights with the Parrot Cockpitglasses. Simply place your smartphone inside and dive into the heart of the image. Fly your Parrot Disco or Parrot Bebop 2 drone with the Parrot Skycontroller 2: get on board for magical moments of escape!

Master long-distance flights
The Parrot Skycontroller 2 guarantees precise piloting. Do you often take photos? Do you prefer height or speed? Whatever your desires, configure the controls via the FreeFlight Pro app shortcut buttons and set off to explore every nook and cranny!

Take them anywhere!
Effective... and practical! Thanks to their compact design, the Parrot Skycontroller 2 and the Parrot Cockpitglasses couldn't be easier to transport. For comfort when flying your drone, a backpack is all you need!

Master long-distance flights
The Parrot Skycontroller 2 guarantees precise piloting. Do you often take photos? Do you prefer height or speed? Whatever your desires, configure the controls via the FreeFlight Pro app shortcut buttons and set off to explore every nook and cranny!

Whats in the box:
1 Parrot Skycontroller 2
1 Cockpitglasses
1 USB Cable
1 Charger + cable
1 Removable mount for smartphone or tablet



Manufacturer : PARROT
Factory number : PF725007AA
Package weight : 1.951 kg
RoHS : conform
Technical information
  • General
    • Type
    • Remote control
    • Technology
    • For Parrot Bebop 2, Disco
    • Design
    • Includes FPV glasses
  • Specials
    • Range
    • 2000 m
Datasheet/manual