Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PARROT PF725005A :: Parrot FLYPAD


Parrot FLYPAD

  • Product Description
  • Technical information
  • General
    • Type
    • Remote control
    • Technology
    • For Parrot Airborne, Hydrofoil, Mambo, Swing
    • Category
    • Cell
  • Electrical values
    • Accumulator
    • LiPo
    • Capacitance
    • 200 mAh
  • Specials
    • Range
    • 60 m
  • Environmental information
    • dangerous goods
    • UN3480/188
Fly your minidrone with a controller
The Parrot Flypad was specially designed for our flying minidrone range: Swing, Mambo, Airborne Cargo, Airborne Night, and the Hydrofoil hybrid. Through its smartphone mount, you can check the remaining battery power and flight time, or change flying settings.

Go further!
While maintaining your flight path, the Parrot Flypad enables you to fly your minidrone over a range of up to 60 metres, which is 20 metres further than with your smartphone! The controller connects directly with the drone's Bluetooth signal, thereby optimising connection quality.

Compatible with the new Parrot Minidrones
The Flypad is compatible with all the second and next-generation Minidrones. Parrot Airborne Cargo, Parrot Airborne Night, Parrot Hydrofoil, Parrot Mambo or Parrot Swing... the skies are sure be filled with amazing aircraft!

Download, and you're ready to have fun
With a completely friendly user interface, a simplified first log in and automatic recognition of your connected drones and accessories, everything has been thought of to let Free Flight Mini expand your options for playing and experiences. Change your minidrone's flight settings and check the remaining battery and flight time. Let your imagination run riot and blow your friends away...

Whats in the box:
1 Smartphone mount
1 USB cable
1 Quickstart guide



Manufacturer : PARROT
Factory number : PF725005AA
Package weight : 0.537 kg
RoHS : conform
Technical information
  • General
    • Type
    • Remote control
    • Technology
    • For Parrot Airborne, Hydrofoil, Mambo, Swing
    • Category
    • Cell
  • Electrical values
    • Accumulator
    • LiPo
    • Capacitance
    • 200 mAh
  • Specials
    • Range
    • 60 m
  • Environmental information
    • dangerous goods
    • UN3480/188