Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PARROT PF070114A :: EPP Nose red for Parrot Bebop Drone

Item-No.: PARROT PF070114A
Colour:

€5,50



Bargain Item!
Limited amount available.

PARROT PF070114A

  • Product Description
  • Technical information
  • General
    • Type
    • Nose
    • Technology
    • For Bebop drone
    • Design
    • 1x lug, 2x screws, 2x sticker, 2x body
    • Colour
    • Red
  • Specials
    • Specification
    • Made from EPP (expanded polypropylene)
Customise or replace the nose of the Parrot Bebop Drone.
This nose is made of EPP (Expanded Polypropylene), material that combines both lightness and robustness.
The red EPP nose kit contains:

Nose
2 x screws
2 x double face tapes
Front decoration (assembled)
Top decoration (positioned)



Manufacturer : PARROT
Factory number : PF070114AA
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Nose
    • Technology
    • For Bebop drone
    • Design
    • 1x lug, 2x screws, 2x sticker, 2x body
    • Colour
    • Red
  • Specials
    • Specification
    • Made from EPP (expanded polypropylene)
Datasheet/manual